AmphenolMS27656T15B19PCConector circular
Conn Circular PIN 19 POS Crimp ST Wall Mount 19 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| C | |
| 1 | |
| 19 | |
| 19 | |
| PIN | |
| Crimp | |
| 15-19 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 32.33 | |
| 30.96 | |
| 30.96 |
Look how much better your peripherals will perform when attaching this subminiature cylindrical MS27656T15B19PC connector from Amphenol. It has a receptacle type gender. Its shell size is 15-19. It has a straight body orientation. This RCP connector has 19 contacts that are plated with gold. This product is 32.33 mm long, 30.96 mm tall and 30.96 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

