AmphenolMS27656T13B35BConector circular
Conn Circular SKT 22 POS Crimp ST Wall Mount 22 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 22 | |
| 22 | |
| SKT | |
| Crimp | |
| 13-35 | |
| 22-28 | |
| Yes | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 32.33 | |
| 28.57 | |
| 28.57 |
The subminiature cylindrical MS27656T13B35B connector from Amphenol is the best way to connect any inputs you need for your application. This socket type connector has 22 contacts that are plated with gold. Its shell size is 13-35. It has a receptacle type gender. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 32.33 mm long, 28.57 mm tall and 28.57 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

