AmphenolMS27656T13A35PAConector circular
Conn Circular PIN 22 POS Crimp ST Wall Mount 22 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| A | |
| 1 | |
| 22 | |
| 22 | |
| PIN | |
| Crimp | |
| 13-35 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 32.33 | |
| 28.57 | |
| 28.57 |
This subminiature cylindrical MS27656T13A35PA connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. This RCP connector has 22 contacts that are plated with gold. It has a straight body orientation. It has a receptacle type gender. Its shell size is 13-35. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.33 mm long, 28.57 mm tall and 28.57 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

