AmphenolMS27656E25F43P-LCConector circular
Conn Circular PIN 43 POS Crimp ST Wall Mount 43 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 43 | |
| 43 | |
| PIN | |
| Crimp | |
| 25-43 | |
| Yes | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 32.35 | |
| 46.02 | |
| 46.02 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this subminiature cylindrical MS27656E25F43P-LC connector from Amphenol. It has a receptacle type gender. It has a straight body orientation. This RCP connector has 43 contacts that are plated with gold. Its shell size is 25-43. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.35 mm long, 46.02 mm tall and 46.02 mm deep. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

