AmphenolMS27656E23A53PConector circular

Conn Circular PIN 53 POS Crimp ST Wall Mount 53 Terminal 1 Port

This input/output subminiature cylindrical MS27656E23A53P connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a receptacle type gender. This RCP connector has 53 contacts that are plated with gold. Its shell size is 23-53. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 32.35 mm long, 42.87 mm tall and 42.87 mm deep.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.