AmphenolMS27656E13B98PConector circular

Conn Circular PIN 10 POS Crimp ST Wall Mount 10 Terminal 1 Port

Use this subminiature cylindrical MS27656E13B98P connector from Amphenol to connect peripherals to your device. It has a receptacle type gender. Its shell size is 13-98. It has a straight body orientation. This RCP connector has 10 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 32.33 mm long, 28.57 mm tall and 28.57 mm deep.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.