AmphenolMS27656E13A35SConector circular

Conn Circular SKT 22 POS Crimp ST Wall Mount 22 Terminal 1 Port

By using this subminiature cylindrical MS27656E13A35S connector from Amphenol you can connect circular peripherals straight to your device. It has a receptacle type gender. This socket type connector has 22 contacts that are plated with gold. Its shell size is 13-35. It has a straight body orientation. It uses the crimp termination method. This product is 32.33 mm long, 28.57 mm tall and 28.57 mm deep. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.