AmphenolMS27513E8B35PConector circular

Conn Circular PIN 6 POS Crimp ST Box Mount 6 Terminal 1 Port

Make a solid connection with this subminiature cylindrical MS27513E8B35P connector from Amphenol. It has a receptacle type gender. It has a straight body orientation. Its shell size is 8-35. This RCP connector has 6 contacts that are plated with gold. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 22.75 mm long, 20.62 mm tall and 20.62 mm deep.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.