GlenairMS27510A8AAccesorios del conector
Connector Accessories Plug Protective Cover Straight Aluminum Cadmium
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Plug Protective Cover | |
| Straight | |
| Aluminum | |
| Cadmium | |
| -65 | |
| 175 | |
| 18.3 | |
| 14.5 |
This specially designed plug protective cover MS27510A8A connector accessory from Glenair comes in a variety of shapes to conveniently house different types of wires and cables. It has a straight body orientation. This product is 14.5 mm long with a diameter of 18.3 mm. This part has an operating temperature of -65 to 175 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
