AmphenolMS27508E24B29SConector circular

Conn Circular SKT 29 POS Crimp ST Box Mount 29 Terminal 1 Port

This subminiature cylindrical MS27508E24B29S connector from Amphenol is extremely useful for connecting circular peripherals to your device. Its shell size is 24-29. This socket type connector has 29 contacts that are plated with gold. It has a straight body orientation. It has a receptacle type gender. It uses the crimp termination method. This product is 17.06 mm long, 42.87 mm tall and 42.87 mm deep. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.