AmphenolMS27508E24B29PBConector circular
Conn Circular PIN 29 POS Crimp ST Box Mount 29 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| B | |
| 1 | |
| 29 | |
| 29 | |
| PIN | |
| Crimp | |
| 24-29 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 17.06 | |
| 42.87 | |
| 42.87 |
Look how much better your peripherals will perform when attaching this subminiature cylindrical MS27508E24B29PB connector from Amphenol. This RCP connector has 29 contacts that are plated with gold. It has a straight body orientation. It has a receptacle type gender. Its shell size is 24-29. This product is 17.06 mm long, 42.87 mm tall and 42.87 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

