AmphenolMS27508E22F21SBConector circular

Conn Circular SKT 21 POS Crimp ST Box Mount 21 Terminal 1 Port

This input/output subminiature cylindrical MS27508E22F21SB connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. This socket type connector has 21 contacts that are plated with gold. Its shell size is 22-21. It has a receptacle type gender. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 17.06 mm long, 39.67 mm tall and 39.67 mm deep.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.