AmphenolMS27508E20B35PB-LCConector circular
Conn Circular PIN 79 POS Crimp ST Box Mount 79 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| B | |
| 1 | |
| 79 | |
| 79 | |
| PIN | |
| Crimp | |
| 20-35 | |
| Yes | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 17.06 | |
| 36.52 | |
| 36.52 |
Make a solid connection with this subminiature cylindrical MS27508E20B35PB-LC connector from Amphenol. It has a straight body orientation. Its shell size is 20-35. It has a receptacle type gender. This RCP connector has 79 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. This product is 17.06 mm long, 36.52 mm tall and 36.52 mm deep. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

