AmphenolMS27508E16A55PConector circular

Conn Circular PIN 55 POS Crimp ST Box Mount 55 Terminal 1 Port

Connect your circular inputs with this subminiature cylindrical MS27508E16A55P connector from Amphenol. This RCP connector has 55 contacts that are plated with gold. Its shell size is 16-55. It has a receptacle type gender. It has a straight body orientation. This product is 17.06 mm long, 30.96 mm tall and 30.96 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.