AmphenolMS27508E16A42AConector circular

Conn Circular PIN 42 POS Crimp ST Box Mount 42 Terminal 1 Port

This subminiature cylindrical MS27508E16A42A connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 16-42. It has a straight body orientation. It has a receptacle type gender. This RCP connector has 42 contacts that are plated with gold. This product is 17.06 mm long, 30.96 mm tall and 30.96 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.