AmphenolMS27508E16A26SBConector circular

Conn Circular SKT 26 POS Crimp ST Box Mount 26 Terminal 1 Port

The subminiature cylindrical MS27508E16A26SB connector from Amphenol is the best way to connect any inputs you need for your application. It has a straight body orientation. Its shell size is 16-26. This socket type connector has 26 contacts that are plated with gold. It has a receptacle type gender. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 17.06 mm long, 30.96 mm tall and 30.96 mm deep.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.