AmphenolMS27508E10F99P-LCConector circular

Conn Circular PIN 7 POS Crimp ST Box Mount 7 Terminal 1 Port

By using this subminiature cylindrical MS27508E10F99P-LC connector from Amphenol you can connect circular peripherals straight to your device. It has a receptacle type gender. It has a straight body orientation. Its shell size is 10-99. This RCP connector has 7 contacts that are plated with gold. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 17.06 mm long, 23.82 mm tall and 23.82 mm deep.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.