AmphenolMS27505E25F35BConector circular
Conn Circular SKT 128 POS Crimp ST Box Mount 128 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 128 | |
| 128 | |
| SKT | |
| Crimp | |
| 25-35 | |
| 22-28 | |
| Yes | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 26 | |
| 46.02 | |
| 46.02 |
Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27505E25F35B connector from Amphenol is right for you. This socket type connector has 128 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 25-35. It has a straight body orientation. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 26 mm long, 46.02 mm tall and 46.02 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

