AmphenolMS27505E25B35BCConector circular
Conn Circular SKT 128 POS Crimp ST Box Mount 128 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 128 | |
| 128 | |
| SKT | |
| Crimp | |
| 25-35 | |
| Yes | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| 26 | |
| 46.02 | |
| 46.02 |
Use this subminiature cylindrical MS27505E25B35BC connector from Amphenol for your cylindrical cable housing connection needs. It has a straight body orientation. This socket type connector has 128 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 25-35. It uses the crimp termination method. This product is 26 mm long, 46.02 mm tall and 46.02 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

