AmphenolMS27505E23B53SC-LCConector circular
Conn Circular SKT 53 POS Crimp ST Box Mount 53 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| C | |
| 1 | |
| 53 | |
| 53 | |
| SKT | |
| Crimp | |
| 23-53 | |
| Yes | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 26 | |
| 42.87 | |
| 42.87 |
Use only the best subminiature cylindrical MS27505E23B53SC-LC connector from Amphenol to create a solid connection for your cylindrical cable housing. Its shell size is 23-53. It has a straight body orientation. It has a receptacle type gender. This socket type connector has 53 contacts that are plated with gold. This product is 26 mm long, 42.87 mm tall and 42.87 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

