AmphenolMS27505E19B32PCConector circular

Conn Circular PIN 32 POS Crimp ST Box Mount 32 Terminal 1 Port

Look how much better your peripherals will perform when attaching this subminiature cylindrical MS27505E19B32PC connector from Amphenol. Its shell size is 19-32. This RCP connector has 32 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 25.98 mm long, 36.52 mm tall and 36.52 mm deep.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.