AmphenolMS27505E17F8BConector circular
Conn Circular SKT 8 POS Crimp ST Box Mount 8 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8535.90.80.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| 8 | |
| SKT | |
| Crimp | |
| 17-8 | |
| 16-20 | |
| Yes | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 1250VDC|900VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 25.98 | |
| 33.32 | |
| 33.32 |
Use only the best subminiature cylindrical MS27505E17F8B connector from Amphenol to create a solid connection for your cylindrical cable housing. Its shell size is 17-8. This socket type connector has 8 contacts that are plated with gold. It has a straight body orientation. It has a receptacle type gender. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 25.98 mm long, 33.32 mm tall and 33.32 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

