AmphenolMS27505E17B55PConector circular

Conn Circular PIN 55 POS Crimp ST Box Mount 55 Terminal 1 Port

This input/output subminiature cylindrical MS27505E17B55P connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. This RCP connector has 55 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 17-55. This product is 25.98 mm long, 33.32 mm tall and 33.32 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.