AmphenolMS27505E17B35BBConector circular
Conn Circular SKT 55 POS Crimp ST Box Mount 55 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 55 | |
| 55 | |
| SKT | |
| Crimp | |
| 17-35 | |
| Yes | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| 25.98 | |
| 33.32 | |
| 33.32 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this subminiature cylindrical MS27505E17B35BB connector from Amphenol. It has a receptacle type gender. It has a straight body orientation. Its shell size is 17-35. This socket type connector has 55 contacts that are plated with gold. It uses the crimp termination method. This product is 25.98 mm long, 33.32 mm tall and 33.32 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

