AmphenolMS27505E13F35SDConector circular
Conn Circular SKT 22 POS Crimp ST Box Mount 22 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| D | |
| 1 | |
| 22 | |
| 22 | |
| SKT | |
| Crimp | |
| 13-35 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 25.98 | |
| 28.57 | |
| 28.57 |
This subminiature cylindrical MS27505E13F35SD connector from Amphenol is extremely useful for connecting circular peripherals to your device. This socket type connector has 22 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 13-35. This product is 25.98 mm long, 28.57 mm tall and 28.57 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

