AmphenolMS27505E11B99PConector circular

Conn Circular PIN 7 POS Crimp ST Box Mount 7 Terminal 1 Port

Use this subminiature cylindrical MS27505E11B99P connector from Amphenol to connect peripherals to your device. It has a receptacle type gender. It has a straight body orientation. Its shell size is 11-99. This RCP connector has 7 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 25.98 mm long, 26.18 mm tall and 26.18 mm deep.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.