AmphenolMS27502A15CAccesorios del conector
Connector Accessories Receptacle Protection Cap Straight
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Receptacle Protection Cap | |
| Connector Circular | |
| Straight | |
| 31.75 | |
| 21.44 |
In order to perform at an optimum level, cables and wires for high-reliability applications should be fitted with this specially engineered receptacle protection cap MS27502A15C connector accessory from Amphenol. This product is 21.44 mm long with a diameter of 31.75 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
