AmphenolMS27499E20F41PConector circular

Conn Circular PIN 41 POS Crimp ST Box Mount 41 Terminal 1 Port

This subminiature cylindrical MS27499E20F41P connector from Amphenol is extremely useful for connecting circular peripherals to your device. Its shell size is 20-41. This RCP connector has 41 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. This product is 16.91 mm long, 36.52 mm tall and 36.52 mm deep. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.