AmphenolMS27499E20B41PBConector circular
Conn Circular PIN 41 POS Crimp ST Box Mount 41 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| B | |
| 1 | |
| 41 | |
| 41 | |
| PIN | |
| Crimp | |
| 20-41 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 16.91 | |
| 36.52 | |
| 36.52 |
This input/output subminiature cylindrical MS27499E20B41PB connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. This RCP connector has 41 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 20-41. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 16.91 mm long, 36.52 mm tall and 36.52 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

