AmphenolMS27499E14F15PConector circular

Conn Circular PIN 15 POS Crimp ST Box Mount 15 Terminal 1 Port

This subminiature cylindrical MS27499E14F15P connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a straight body orientation. It has a receptacle type gender. This RCP connector has 15 contacts that are plated with gold. Its shell size is 14-15. This product is 16.91 mm long, 28.57 mm tall and 28.57 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.