AmphenolMS27499E14B18SConector circular
Conn Circular SKT 18 POS Crimp ST Box Mount 18 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 18 | |
| 18 | |
| SKT | |
| Crimp | |
| 14-18 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 16.91 | |
| 28.57 | |
| 28.57 |
Use only the best subminiature cylindrical MS27499E14B18S connector from Amphenol to create a solid connection for your cylindrical cable housing. This socket type connector has 18 contacts that are plated with gold. Its shell size is 14-18. It has a receptacle type gender. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. This product is 16.91 mm long, 28.57 mm tall and 28.57 mm deep. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

