AmphenolMS27499E12B98SConector circular

Conn Circular SKT 10 POS Crimp ST Box Mount 10 Terminal 1 Port

Use this subminiature cylindrical MS27499E12B98S connector from Amphenol to connect peripherals to your device. It has a receptacle type gender. It has a straight body orientation. Its shell size is 12-98. This socket type connector has 10 contacts that are plated with gold. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 16.91 mm long, 26.18 mm tall and 26.18 mm deep.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.