AmphenolMS27499E10B35SAConector circular
Conn Circular SKT 13 POS Crimp ST Box Mount 13 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| A | |
| 1 | |
| 13 | |
| 13 | |
| SKT | |
| Crimp | |
| 10-35 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 16.91 | |
| 23.82 | |
| 23.82 |
This input/output subminiature cylindrical MS27499E10B35SA connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a receptacle type gender. This socket type connector has 13 contacts that are plated with gold. Its shell size is 10-35. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 16.91 mm long, 23.82 mm tall and 23.82 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

