AmphenolMS27497T8F98PConector circular

Conn Circular PIN 3 POS Crimp ST Wall Mount 3 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27497T8F98P connector from Amphenol is right for you. It has a straight body orientation. This RCP connector has 3 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 8-98. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 22.47 mm long, 20.62 mm tall and 20.62 mm deep.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.