AmphenolMS27497T24B24PBConector circular

Conn Circular PIN 24 POS Crimp ST Wall Mount 24 Terminal 1 Port

Connect your circular inputs with this subminiature cylindrical MS27497T24B24PB connector from Amphenol. It has a receptacle type gender. It has a straight body orientation. Its shell size is 24-24. This RCP connector has 24 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 22.47 mm long, 42.87 mm tall and 42.87 mm deep.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.