AmphenolMS27497T24A4SAConector circular
Conn Circular SKT 56 POS Crimp ST Wall Mount 56 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| A | |
| 1 | |
| 56 | |
| 56 | |
| SKT | |
| Crimp | |
| 24-4 | |
| (16-20)/(20-24) | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 22.47 | |
| 42.87 | |
| 42.87 |
Make a solid connection with this subminiature cylindrical MS27497T24A4SA connector from Amphenol. It has a receptacle type gender. Its shell size is 24-4. This socket type connector has 56 contacts that are plated with gold. It has a straight body orientation. This product is 22.47 mm long, 42.87 mm tall and 42.87 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

