AmphenolMS27497T22F55AConector circular

Conn Circular PIN 55 POS Crimp ST Wall Mount 55 Terminal 1 Port

Use this subminiature cylindrical MS27497T22F55A connector from Amphenol to connect peripherals to your device. It has a receptacle type gender. This RCP connector has 55 contacts that are plated with gold. It has a straight body orientation. Its shell size is 22-55. This circular connector has an operating temperature of -65 to 200 °C. This product is 22.47 mm long, 39.67 mm tall and 39.67 mm deep. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.