AmphenolMS27497T20B41SA-LCConector circular

Conn Circular SKT 41 POS Crimp ST Wall Mount 41 Terminal 1 Port

This subminiature cylindrical MS27497T20B41SA-LC connector from Amphenol will connect any inputs and outputs to your application. Its shell size is 20-41. This socket type connector has 41 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 22.47 mm long, 36.52 mm tall and 36.52 mm deep.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.