AmphenolMS27497T18B96SAConector circular
Conn Circular SKT 9 POS Crimp ST Wall Mount 9 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| A | |
| 1 | |
| 9 | |
| 9 | |
| SKT | |
| Crimp | |
| 18-96 | |
| No | |
| Gold | |
| Cadmium | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 22.47 | |
| 33.32 | |
| 33.32 |
Use this subminiature cylindrical MS27497T18B96SA connector from Amphenol for your cylindrical cable housing connection needs. This socket type connector has 9 contacts that are plated with gold. Its shell size is 18-96. It has a straight body orientation. It has a receptacle type gender. This product is 22.47 mm long, 33.32 mm tall and 33.32 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

