AmphenolMS27497P12F22PConector circular

Conn Circular PIN 22 POS Crimp ST Wall Mount 22 Terminal 1 Port

This subminiature cylindrical MS27497P12F22P connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a straight body orientation. This RCP connector has 22 contacts that are plated with gold. Its shell size is 12-22. It has a receptacle type gender. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 23.24 mm long, 26.18 mm tall and 26.18 mm deep.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.