AmphenolMS27497E24F4SBConector circular

Conn Circular SKT 56 POS Crimp ST Wall Mount 56 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27497E24F4SB connector from Amphenol is right for you. It has a receptacle type gender. This socket type connector has 56 contacts that are plated with gold. It has a straight body orientation. Its shell size is 24-4. This circular connector has an operating temperature of -65 to 200 °C. This product is 24.05 mm long, 42.87 mm tall and 42.87 mm deep. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.