AmphenolMS27497E24F35SConector circular

Conn Circular SKT 128 POS Crimp ST Wall Mount 128 Terminal 1 Port

This subminiature cylindrical MS27497E24F35S connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a receptacle type gender. It has a straight body orientation. This socket type connector has 128 contacts that are plated with gold. Its shell size is 24-35. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 24.05 mm long, 42.87 mm tall and 42.87 mm deep.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.