AmphenolMS27497E24B4SConector circular

Conn Circular SKT 56 POS Crimp ST Wall Mount 56 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27497E24B4S connector from Amphenol is right for you. This socket type connector has 56 contacts that are plated with gold. Its shell size is 24-4. It has a receptacle type gender. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 24.05 mm long, 42.87 mm tall and 42.87 mm deep.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.