AmphenolMS27497E24B35PC-LCConector circular

Conn Circular PIN 128 POS Crimp ST Wall Mount 128 Terminal 1 Port

Use this subminiature cylindrical MS27497E24B35PC-LC connector from Amphenol for your cylindrical cable housing connection needs. This RCP connector has 128 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 24-35. This circular connector has an operating temperature of -65 to 200 °C. This product is 24.05 mm long, 42.87 mm tall and 42.87 mm deep. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.