AmphenolMS27497E22A55SBConector circular

Conn Circular SKT 55 POS Crimp ST Wall Mount 55 Terminal 1 Port

By using this subminiature cylindrical MS27497E22A55SB connector from Amphenol you can connect circular peripherals straight to your device. Its shell size is 22-55. It has a straight body orientation. This socket type connector has 55 contacts that are plated with gold. It has a receptacle type gender. This circular connector has an operating temperature of -65 to 200 °C. This product is 24.05 mm long, 39.67 mm tall and 39.67 mm deep. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.