AmphenolMS27497E16B26PAConector circular

Conn Circular PIN 26 POS Crimp ST Wall Mount 26 Terminal 1 Port

This subminiature cylindrical MS27497E16B26PA connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. This RCP connector has 26 contacts that are plated with gold. It has a straight body orientation. It has a receptacle type gender. Its shell size is 16-26. This product is 24.05 mm long, 30.96 mm tall and 30.96 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.