AmphenolMS27497E14F35PBConector circular

Conn Circular PIN 37 POS Crimp ST Wall Mount 37 Terminal 1 Port

Use this subminiature cylindrical MS27497E14F35PB connector from Amphenol for your cylindrical cable housing connection needs. It has a straight body orientation. Its shell size is 14-35. This RCP connector has 37 contacts that are plated with gold. It has a receptacle type gender. It uses the crimp termination method. This product is 24.05 mm long, 28.57 mm tall and 28.57 mm deep. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.