AmphenolMS27497E14B5SConector circular

Conn Circular SKT 5 POS Crimp ST Wall Mount 5 Terminal 1 Port

Use only the best subminiature cylindrical MS27497E14B5S connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a straight body orientation. This socket type connector has 5 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 14-5. This product is 24.05 mm long, 28.57 mm tall and 28.57 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    12 semanas
    • Price: $183.91
    1. 1+$183.91
    2. 10+$161.27
    3. 25+$155.19
    4. 50+$137.11

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.