AmphenolMS27496E23B53PConector circular

Conn Circular PIN 53 POS Crimp ST Box Mount 53 Terminal 1 Port

This subminiature cylindrical MS27496E23B53P connector from Amphenol is extremely useful for connecting circular peripherals to your device. Its shell size is 23-53. This RCP connector has 53 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. This product is 25.75 mm long, 42.87 mm tall and 42.87 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.