AmphenolMS27484T24B61P-LCConector circular

Conn Circular PIN 61 POS Crimp ST Cable Mount 61 Terminal 1 Port

This subminiature cylindrical MS27484T24B61P-LC connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a plug type gender. This PL connector has 61 contacts that are plated with gold. Its shell size is 24-61. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. This product is 22.63 mm long with a diameter of 44.45 mm. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.